EAO Series 61 Series Illuminated Push Button Switch, Snap Action, Plug-in, 1 NC, 250 V dc
- RS Stock No.:
- 441-657
- Mfr. Part No.:
- 61-8440.22
- Manufacturer:
- EAO
Subtotal (1 unit)*
€12.66
(exc. VAT)
€15.57
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €12.66 |
*price indicative
- RS Stock No.:
- 441-657
- Mfr. Part No.:
- 61-8440.22
- Manufacturer:
- EAO
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Switch Operation | Snap Action | |
| Illuminated | Yes | |
| Series | Series 61 | |
| Mount Type | Plug-in | |
| Contact Configuration | 1 NC | |
| Terminal Type | Plug-In | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 250V dc | |
| Actuator Style | Push Button | |
| Switch Configuration | 1 NC | |
| Maximum Operating Temperature | 55 | |
| Switch Contact Current | 5A | |
| Standards/Approvals | EN IEC 60947-5-1, 2011 / 65 / EC (RoHS), 2014 / 35 / EU (LVD), CB (IEC 60947-5-1), CB (IEC 61058-1), CENELEC CCA-NTR (EN 60947-5-1), CQC, CSA, DNV, EAC, ENEC (EN 61058-1), EN IEC 61058-1, NFF, REACH Compliant, RoHS Compliant, SEV (EN / IEC 60947-5-1), UKCA, UL CE | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Switch Operation Snap Action | ||
Illuminated Yes | ||
Series Series 61 | ||
Mount Type Plug-in | ||
Contact Configuration 1 NC | ||
Terminal Type Plug-In | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 250V dc | ||
Actuator Style Push Button | ||
Switch Configuration 1 NC | ||
Maximum Operating Temperature 55 | ||
Switch Contact Current 5A | ||
Standards/Approvals EN IEC 60947-5-1, 2011 / 65 / EC (RoHS), 2014 / 35 / EU (LVD), CB (IEC 60947-5-1), CB (IEC 61058-1), CENELEC CCA-NTR (EN 60947-5-1), CQC, CSA, DNV, EAC, ENEC (EN 61058-1), EN IEC 61058-1, NFF, REACH Compliant, RoHS Compliant, SEV (EN / IEC 60947-5-1), UKCA, UL CE | ||
- COO (Country of Origin):
- CH
Related links
- EAO Series 61 Series Illuminated Push Button Switch Plug-in 250 V dc
- EAO Series 61 Series Illuminated Push Button Switch Plug-in 250 V dc
- EAO Series 61 Series Illuminated Push Button Switch Plug-in 150 V dc
- EAO Series 61 Series Illuminated Push Button Switch Plug-in 150 V dc
- EAO Series 61 Series Illuminated Push Button Switch Plug-in 150 V dc 150 V ac
- EAO Series 61 Series Illuminated Push Button Switch Plug-in IP40, 50 V dc
- EAO Series 61 Series Illuminated Push Button Switch Plug-in IP40, 50 V dc
- EAO Series 61 Series Push Button Switch Screw IP40, 250 V dc
