EAO Series 61 Series Illuminated Push Button Switch, Snap Action, Plug-in, 3 NC, 150 V dc 150 V ac
- RS Stock No.:
- 441-660
- Mfr. Part No.:
- 61-8460.22
- Manufacturer:
- EAO
Subtotal (1 unit)*
€22.50
(exc. VAT)
€27.68
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €22.50 |
*price indicative
- RS Stock No.:
- 441-660
- Mfr. Part No.:
- 61-8460.22
- Manufacturer:
- EAO
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Snap Action | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Series 61 | |
| Mount Type | Plug-in | |
| Contact Configuration | 3 NC | |
| Terminal Type | Plug-In | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 150V dc | |
| Contact AC Voltage | 150V ac | |
| Switch Configuration | 2 NC, 2 NO, 2 Position, 3 NC | |
| Maximum Operating Temperature | 55 | |
| Standards/Approvals | CE, 2011/65/EC (RoHS), 2014/35/EU (LVD), CB (IEC 60947-5-1), CB (IEC 61058-1), UL, UKCA, SEV (EN / IEC 60947-5-1), RoHS, REACH, NFF, EN IEC 61058-1, EN IEC 60947-5-1, ENEC (EN 61058-1), EAC, DNV, CSA, CQC, CENELEC CCA-NTR (EN 60947-5-1) | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Snap Action | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Series 61 | ||
Mount Type Plug-in | ||
Contact Configuration 3 NC | ||
Terminal Type Plug-In | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 150V dc | ||
Contact AC Voltage 150V ac | ||
Switch Configuration 2 NC, 2 NO, 2 Position, 3 NC | ||
Maximum Operating Temperature 55 | ||
Standards/Approvals CE, 2011/65/EC (RoHS), 2014/35/EU (LVD), CB (IEC 60947-5-1), CB (IEC 61058-1), UL, UKCA, SEV (EN / IEC 60947-5-1), RoHS, REACH, NFF, EN IEC 61058-1, EN IEC 60947-5-1, ENEC (EN 61058-1), EAC, DNV, CSA, CQC, CENELEC CCA-NTR (EN 60947-5-1) | ||
- COO (Country of Origin):
- CH
Related links
- EAO Series 61 Series Illuminated Push Button Switch Plug-in 150 V dc
- EAO Series 61 Series Illuminated Push Button Switch Plug-in 150 V dc
- EAO Series 61 Series Illuminated Push Button Switch Plug-in 250 V dc
- EAO Series 61 Series Illuminated Push Button Switch Plug-in 250 V dc
- EAO Series 61 Series Illuminated Push Button Switch Plug-in 250 V dc
- EAO Series 61 Series Illuminated Push Button Switch Plug-in IP40, 50 V dc 50 V ac
- EAO Series 61 Series Illuminated Push Button Switch Plug-in IP40, 50 V dc
- EAO Series 61 Series Illuminated Push Button Switch Plug-in IP40, 50 V dc
