EAO Series 61 Series Illuminated Push Button Switch, Plug-in, 1 NO, IP40
- RS Stock No.:
- 441-665
- Mfr. Part No.:
- 61-8610.37
- Manufacturer:
- EAO
Subtotal (1 unit)*
€11.70
(exc. VAT)
€14.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.70 |
*price indicative
- RS Stock No.:
- 441-665
- Mfr. Part No.:
- 61-8610.37
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Series 61 | |
| Mount Type | Plug-in | |
| Contact Configuration | 1 NO | |
| Terminal Type | Plug-In | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | REACH, EN IEC 61058-1, RoHS, EN IEC 60947-5-1 | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Series 61 | ||
Mount Type Plug-in | ||
Contact Configuration 1 NO | ||
Terminal Type Plug-In | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals REACH, EN IEC 61058-1, RoHS, EN IEC 60947-5-1 | ||
Body Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Switching Element is a reliable and efficient choice for diverse applications, featuring a slow-make design that ensures enhanced safety and performance. With its robust electrical characteristics, it operates effectively within a wide spectrum of settings, maintaining excellent switching reliability. Engineered to meet rigorous standards, it offers a compact footprint with its plug-in terminal, making it suitable for various installations. Its gold contact ensures low contact resistance and long operational life. Whether deployed in industrial environments or consumer applications, this element stands out for its versatility and durability, providing peace of mind for users who demand superior performance in their devices.
1 NO configuration optimises functionality across applications
Plug-in terminal design simplifies wiring and enhances installation efficiency
Gold contact material reduces wear and maximises longevity
Rated operational voltage supports both AC and DC environments
Designed to meet safety standards, ensuring compliance with international regulations
Compact size maximises usability in limited spaces
Wide operating temperature range guarantees performance in various conditions
Shock and vibration resistance enhances reliability in dynamic environments
IP40 protection rating safeguards against solid contaminants
Related links
- EAO Series 61 Series Illuminated Push Button Switch Plug-in IP40, 50 V dc
- EAO Series 61 Series Illuminated Push Button Switch Plug-in IP40, 50 V dc 50 V ac
- EAO Series 61 Series Illuminated Push Button Switch Plug-in 150 V dc 150 V ac
- EAO Series 61 Series Illuminated Push Button Switch Plug-in IP40, 50 V dc
- EAO Series 61 Series Illuminated Push Button Switch Plug-in 250 V dc
- EAO Series 61 Series Illuminated Push Button Switch Plug-in 150 V dc
- EAO Series 61 Series Illuminated Push Button Switch Plug-in 150 V dc
- EAO Series 61 Series Illuminated Push Button Switch Plug-in 250 V dc
