EAO Series 61 Series Push Button Switch, Slide, Plug-in, DPST, IP40, 50 V dc 50 V ac
- RS Stock No.:
- 441-673
- Mfr. Part No.:
- 61-8650.37
- Manufacturer:
- EAO
Subtotal (1 unit)*
€21.07
(exc. VAT)
€25.92
(inc. VAT)
- Ready to ship from 01 January 2027
Units | Per unit |
|---|---|
| 1 + | €21.07 |
*price indicative
- RS Stock No.:
- 441-673
- Mfr. Part No.:
- 61-8650.37
- Manufacturer:
- EAO
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Slide | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Series 61 | |
| Mount Type | Plug-in | |
| Contact Configuration | DPST | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 50V dc | |
| Contact AC Voltage | 50V ac | |
| Switch Configuration | 2 NC | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 300mA | |
| Standards/Approvals | RoHS Compliant, 2011/65/EC (RoHS), UL, CSA, SEV (EN / IEC 60947-5-1), CENELEC CCA-NTR (EN 60947-5-1), ENEC (EN 61058-1), CE, EN IEC 60947-5-1, 2014/35/EU (LVD), EAC, CB (IEC 60947-5-1), NFF, CQC, REACH Compliant, EN IEC 61058-1, UKCA, DNV, CB (IEC 61058-1) | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Slide | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Series 61 | ||
Mount Type Plug-in | ||
Contact Configuration DPST | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 50V dc | ||
Contact AC Voltage 50V ac | ||
Switch Configuration 2 NC | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 300mA | ||
Standards/Approvals RoHS Compliant, 2011/65/EC (RoHS), UL, CSA, SEV (EN / IEC 60947-5-1), CENELEC CCA-NTR (EN 60947-5-1), ENEC (EN 61058-1), CE, EN IEC 60947-5-1, 2014/35/EU (LVD), EAC, CB (IEC 60947-5-1), NFF, CQC, REACH Compliant, EN IEC 61058-1, UKCA, DNV, CB (IEC 61058-1) | ||
- COO (Country of Origin):
- CH
Related links
- EAO Series 61 Series Illuminated Push Button Switch Plug-in IP40, 50 V dc 50 V ac
- EAO Series 61 Series Push Button Switch Plug-in IP40, 50 V dc 50 V ac
- EAO Series 61 Series Illuminated Push Button Switch Plug-in IP40, 50 V dc
- EAO Series 61 Series Illuminated Push Button Switch Plug-in IP40, 50 V dc
- EAO Series 61 Series Push Button Switch Plug-in 50 V dc
- EAO Series 61 Series Push Button Switch Screw IP40, 250 V dc
- EAO Series 61 Series Push Button Switch Plug-in 50 V dc
- EAO Series 61 Series Push Button Switch DPST, IP40
