EAO Series 61 Series Push Button Switch, Slide, Plug-in, 1 NO/1 NC, IP40, 50 V dc 50 V ac
- RS Stock No.:
- 441-676
- Mfr. Part No.:
- 61-8670.37
- Manufacturer:
- EAO
Subtotal (1 unit)*
€15.61
(exc. VAT)
€19.20
(inc. VAT)
- Ready to ship from 01 January 2027
Units | Per unit |
|---|---|
| 1 + | €15.61 |
*price indicative
- RS Stock No.:
- 441-676
- Mfr. Part No.:
- 61-8670.37
- Manufacturer:
- EAO
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Switch Operation | Slide | |
| Illuminated | No | |
| Series | Series 61 | |
| Mount Type | Plug-in | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Plug-In | |
| IP Rating | IP40 | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 50V dc | |
| Contact AC Voltage | 50V ac | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | Double break Slow make | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, UKCA, SEV (EN / IEC 60947-5-1), RoHS, REACH, NFF, EN IEC 61058-1, EN IEC 60947-5-1, ENEC (EN 61058-1), EAC, DNV, DIN / IEC 60512-2, CSA, CQC, CENELEC CCA-NTR (EN 60947-5-1), CE, CB (IEC 61058-1), CB (IEC 60947-5-1), 2014 / 35 / EU (LVD), 2011 / 65 / EC (RoHS) | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Switch Operation Slide | ||
Illuminated No | ||
Series Series 61 | ||
Mount Type Plug-in | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Plug-In | ||
IP Rating IP40 | ||
Actuator Style Push Button | ||
Contact DC Voltage 50V dc | ||
Contact AC Voltage 50V ac | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration Double break Slow make | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, UKCA, SEV (EN / IEC 60947-5-1), RoHS, REACH, NFF, EN IEC 61058-1, EN IEC 60947-5-1, ENEC (EN 61058-1), EAC, DNV, DIN / IEC 60512-2, CSA, CQC, CENELEC CCA-NTR (EN 60947-5-1), CE, CB (IEC 61058-1), CB (IEC 60947-5-1), 2014 / 35 / EU (LVD), 2011 / 65 / EC (RoHS) | ||
- COO (Country of Origin):
- CH
Related links
- EAO Series 61 Series Illuminated Push Button Switch Plug-in IP40, 50 V dc 50 V ac
- EAO Series 61 Series Push Button Switch Plug-in IP40, 50 V dc 50 V ac
- EAO Series 61 Series Illuminated Push Button Switch Plug-in IP40, 50 V dc
- EAO Series 61 Series Illuminated Push Button Switch Plug-in IP40, 50 V dc
- EAO Series 61 Series Push Button Switch Plug-in 50 V dc
- EAO Series 61 Series Push Button Switch Plug-in 50 V dc
- EAO Series 61 Series Push Button Switch Screw IP40, 250 V dc
- EAO Series 61 Series Push Button Switch Screw IP40, 250 V dc
