TE Connectivity AV19 Series Illuminated Push Button Switch, On-Off, Panel, 19 mm Cutout, SPDT, White LED, IP67 250 V ac
- RS Stock No.:
- 469-034
- Distrelec Article No.:
- 304-61-255
- Mfr. Part No.:
- 2-2213766-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€363.80
(exc. VAT)
€447.47
(inc. VAT)
- Ready to ship from 21 December 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €363.80 | €24.253 |
*price indicative
- RS Stock No.:
- 469-034
- Distrelec Article No.:
- 304-61-255
- Mfr. Part No.:
- 2-2213766-2
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | On-Off | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | AV19 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Lug Ring | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Flush | |
| Switch Configuration | 1P, 2 Way | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Switch Contact Current | 400mA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation On-Off | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series AV19 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Lug Ring | ||
LED Colour White | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Flush | ||
Switch Configuration 1P, 2 Way | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Switch Contact Current 400mA | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity AV19 Series Illuminated Switch Threaded White LED, IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPDT IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount White LED, IP67 250 V
- TE Connectivity AV19 Series Illuminated Switch Threaded Mount Blue LED, IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V
