TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton, On-Off, Panel Mount, DPDT, White LED, IP67 250 V
- RS Stock No.:
- 677-725
- Mfr. Part No.:
- 6-2213766-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€267.04
(exc. VAT)
€328.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €267.04 | €17.803 |
*price indicative
- RS Stock No.:
- 677-725
- Mfr. Part No.:
- 6-2213766-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | On-Off | |
| Product Type | Pushbutton | |
| Actuator Colour | Black | |
| Illuminated | Yes | |
| Series | ALCOSWITCH AV19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| LED Colour | White | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V | |
| Switch Configuration | DPDT | |
| Standards/Approvals | UL | |
| Switch Contact Current | 400mA | |
| Legend | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation On-Off | ||
Product Type Pushbutton | ||
Actuator Colour Black | ||
Illuminated Yes | ||
Series ALCOSWITCH AV19 | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
LED Colour White | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 250V | ||
Switch Configuration DPDT | ||
Standards/Approvals UL | ||
Switch Contact Current 400mA | ||
Legend Power | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-Vandal Switch is a Durable pushbutton switch designed for secure operation in harsh or public environments. It features a double pole–double throw (DPDT) configuration with a flush actuator that is illuminated for Visual feedback. This switch is Ideal for control panels, kiosks, and industrial equipment where tamper resistance and reliability are essential.
Flush illuminated actuator for sleek design and status indication
DPDT configuration for dual independent circuit control
Rugged construction suitable for panel mounting in demanding environments
Related links
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Yellow LED, IP67 250 V
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Red LED, IP67 250 V
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Blue LED 250 V 250 V
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Green LED, IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Yellow LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing Green LED, IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
