Littelfuse 1XNE18 Series Push Button Switch, Push-Push, Through Hole, 10 x 21.4 mm Cutout, DPST, 100 V dc 24 V ac

Subtotal (1 pack of 10 units)*

€298.70

(exc. VAT)

€367.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€298.70€29.87

*price indicative

RS Stock No.:
469-221
Distrelec Article No.:
304-63-743
Mfr. Part No.:
1XNE182A2UEE
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Switch Operation

Push-Push

Product Type

Push Button Switch

Actuator Colour

Green

Illuminated

No

Series

1XNE18

Panel Cutout Size

10 x 21.4 mm

Mount Type

Through Hole

Contact Configuration

DPST

Terminal Type

Through Hole

Actuator Style

Push Button

Contact DC Voltage

100V dc

Contact AC Voltage

24V ac

Switch Configuration

DPST

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, UL61058-1

Length

49.2mm

Height

1.09in

Switch Contact Current

500mA

Width

14.8mm

COO (Country of Origin):
CN
The TE Connectivity Versatile power switch from the NE-18 Series offers a robust solution for mains and power switching applications. Designed for both chassis and panel mount configurations, it supports various button styles and contact arrangements, making it suitable for a wide range of consumer electronics and audio equipment. Its compliance with RoHS standards guarantees environmentally friendly operation without compromising on performance. This switch features dependable mechanical functions including momentary and alternate push-push options, ensuring reliability in demanding environments. Its compact design makes it an ideal choice for integration into various digital products, catering to modern electronics' diverse needs.

Chassis or panel mount compatibility enhances installation flexibility

A variety of switch styles and contact configurations offer customisation options

RoHS compliant materials ensure environmental sustainability

Selectable momentary or alternate mechanical functions for varied user interaction

Compact dimensions facilitate space-saving designs in electronics

Excellent dielectric strength reinforces safety and reliability

The dust-proof sealing adds to durability in challenging environments

Multi-layered contact materials improve performance and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy