Omron A22NZ Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, Red LED, IP66, 30 V dc 24 V ac
- RS Stock No.:
- 215-5303
- Mfr. Part No.:
- A22NZ-BMM-TRA
- Manufacturer:
- Omron
Subtotal (1 unit)*
€5.68
(exc. VAT)
€6.99
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.68 |
*price indicative
- RS Stock No.:
- 215-5303
- Mfr. Part No.:
- A22NZ-BMM-TRA
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | A22NZ | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP66 | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 24V ac | |
| Minimum Operating Temperature | -10°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | CE, UL, CSS | |
| Switch Contact Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series A22NZ | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Red | ||
Terminal Type Quick Connect | ||
IP Rating IP66 | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 24V ac | ||
Minimum Operating Temperature -10°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration On-Off | ||
Standards/Approvals CE, UL, CSS | ||
Switch Contact Current 10mA | ||
This Omron full guard push-button is Lighted type and transparent red in colour. It is used in combination with models of range A22N, that are not available as assembled switches.
It is made up of plastic
Related links
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V
- Omron A22N Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V
