Littelfuse EP11 Series Push Button Switch, Through Hole, 8.13 mm Cutout, SPST, IP57, 20 V dc 20 V ac
- RS Stock No.:
- 469-341
- Distrelec Article No.:
- 304-47-868
- Mfr. Part No.:
- EP11SD1SAPE
- Manufacturer:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-341
- Distrelec Article No.:
- 304-47-868
- Mfr. Part No.:
- EP11SD1SAPE
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | EP11 | |
| Panel Cutout Size | 8.13 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| IP Rating | IP57 | |
| Contact DC Voltage | 20V dc | |
| Contact AC Voltage | 20V ac | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST | |
| Height | 26.7mm | |
| Switch Contact Current | 1A | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series EP11 | ||
Panel Cutout Size 8.13 mm | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
IP Rating IP57 | ||
Contact DC Voltage 20V dc | ||
Contact AC Voltage 20V ac | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST | ||
Height 26.7mm | ||
Switch Contact Current 1A | ||
Standards/Approvals RoHS, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity EP Series Sealed Tiny Pushbutton Switches represent a remarkable union of compact design and advanced functionality, ideal for diverse applications spanning telecommunications to instrumentation. This product is engineered to withstand the rigours of both soldering and pressure cleaning, thanks to its robust sealing capabilities. The snap-fitting actuator accommodates standard caps, enhancing versatility while sustaining high operational life. With multiple mounting options, including surface and through-hole, this pushbutton switch is tailored to meet the precise needs of modern devices. Its superior materials ensure durability and compliance with RoHS standards, making it suitable for environmentally-conscious design projects. Engage with cutting-edge technology encapsulated within a user-friendly interface, allowing for seamless integration into various equipment configurations.
Maintains functionality even in harsh environments
Customizable actuator options provide tailored user experience
Sealed construction ensures reliability against water and dust intrusion
Snaps easily into place for efficient installation
Compatible with multiple mounting styles for enhanced versatility
Optimized for high cycle life, ensuring long-term performance
RoHS compliant, aligning with modern environmental regulations
Supports a range of electronics applications, from consumer to industrial
Related links
- C & K EP Series Miniature Push Button Switch Through Hole SPST 20 V dc 20 V ac
- C & K EP Series Push Button Switch Through Hole IP57, 20 V dc 20 V ac
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Surface Mount IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Surface Mount IP57, 20 V 20 V
- C & K EP Series Miniature Push Button Switch PCB SPST, IP57
