C & K EP11 Series Pushbutton, Momentary, Surface Mount, SPST, IP57, 20 V 20 V
- RS Stock No.:
- 680-504
- Mfr. Part No.:
- EP11FPD1SAPE
- Manufacturer:
- C & K
Subtotal (1 reel of 40 units)*
€337.50
(exc. VAT)
€415.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €337.50 | €8.438 |
*price indicative
- RS Stock No.:
- 680-504
- Mfr. Part No.:
- EP11FPD1SAPE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Pushbutton | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | EP11 | |
| Mount Type | Surface Mount | |
| Contact Configuration | SPST | |
| IP Rating | IP57 | |
| Contact AC Voltage | 20V | |
| Contact DC Voltage | 20V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | (On)-Off | |
| Width | 8.13mm | |
| Height | 22.15mm | |
| Standards/Approvals | UL | |
| Length | 5.08mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Pushbutton | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series EP11 | ||
Mount Type Surface Mount | ||
Contact Configuration SPST | ||
IP Rating IP57 | ||
Contact AC Voltage 20V | ||
Contact DC Voltage 20V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration (On)-Off | ||
Width 8.13mm | ||
Height 22.15mm | ||
Standards/Approvals UL | ||
Length 5.08mm | ||
- COO (Country of Origin):
- CN
The C & K Sealed tiny pushbutton switches offer reliability in challenging environments, primarily designed for telecommunications and networking applications. With its snap-fitting actuator accommodating standard caps and robust sealing against solder and cleaning processes, this switch assures durability and longevity. Whether for computers, peripherals, or instrumentation controls, this switch is engineered to perform consistently, ensuring seamless operation in critical applications.
Sealed design protects against solder and cleaning processes
RoHS compliant for environmental safety
Designed for a variety of applications including telecommunications
Electrical life rated at up to 60000 make and break cycles
Dielectric strength of 1000 Vrms ensures reliability
Features epoxy sealed terminals for additional protection
Related links
- C & K EP11 Series Pushbutton Surface Mount IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K GP Series Pushbutton Surface Mount IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K GP Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K KM Series Pushbutton Panel Mount 20 V 20 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 20 V 20 V
