RAFI LUMOTAST 16 Series Illuminated Push Button, Momentary, Through Hole, 16.2 mm Cutout, 1 NO, IP65, IP67, 35 V dc 35 V
- RS Stock No.:
- 523-704
- Mfr. Part No.:
- 1.15.210.021/0600
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 523-704
- Mfr. Part No.:
- 1.15.210.021/0600
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Actuator Colour | Blue | |
| Switch Operation | Momentary | |
| Product Type | Illuminated Push Button | |
| Illuminated | No | |
| Series | LUMOTAST 16 | |
| Panel Cutout Size | 16.2 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO | |
| IP Rating | IP65, IP67 | |
| Contact AC Voltage | 35V ac | |
| Actuator Style | Rocker | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 35V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO | |
| Height | 22.3mm | |
| Width | 23.5 mm | |
| Switch Contact Current | 100 mA | |
| Standards/Approvals | RoHS, REACH | |
| Length | 23.5mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Actuator Colour Blue | ||
Switch Operation Momentary | ||
Product Type Illuminated Push Button | ||
Illuminated No | ||
Series LUMOTAST 16 | ||
Panel Cutout Size 16.2 mm | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO | ||
IP Rating IP65, IP67 | ||
Contact AC Voltage 35V ac | ||
Actuator Style Rocker | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 35V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO | ||
Height 22.3mm | ||
Width 23.5 mm | ||
Switch Contact Current 100 mA | ||
Standards/Approvals RoHS, REACH | ||
Length 23.5mm | ||
- COO (Country of Origin):
- HU
The RAFI LUMOTAST 16 pushbutton round collar features tactile switches that provide crisp feedback with a distinct key click, ensuring reliable operation in various industrial applications.
Option C-LAB variant with replaceable legend inserts
Mounting depth 18 mm
Gold or silver contacts
Contacts standard 1NO
Max 35 V or 100 mA
Water jet protection class IP 65 and IP 67 on front
Related links
- RAFI LUMOTAST 16 Series Illuminated Push Button Through Hole 1 NO IP67, 35 V 35 V
- RAFI LUMOTAST 16 Series Illuminated Push Button Through Hole 1 NO IP65, 35 V 35 V
- RAFI LUMOTAST 16 Series Illuminated Push Button Switch Through Hole 1 NO IP65, IP67
- RAFI LUMOTAST 16 Series Illuminated Push Button Through Hole 1 NO/2 NC IP65, 35 V 250
- RAFI LUMOTAST 16 Series Illuminated Illuminated Push Button Through Hole 1 NO
- RAFI LUMOTAST 16 Series Illuminated Illuminated Push Button Switch Through Hole 1 NO, White
- RAFI LUMOTAST 16 Series Illuminated Push Button Switch Through Hole 2 NC + 1 NO IP65,
- RAFI LUMOTAST 16 Series Latching Illuminated Emergency Stop Push Button 16.2mm Cutout IP65, IP67
