RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button, Momentary, Through Hole, 16.2 mm Cutout, 2 NO/2 NC, IP65
- RS Stock No.:
- 523-747
- Mfr. Part No.:
- 1.15.108.377/0000
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€47.14
(exc. VAT)
€57.98
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.14 |
*price indicative
- RS Stock No.:
- 523-747
- Mfr. Part No.:
- 1.15.108.377/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Illuminated Push Button | |
| Illuminated | Yes | |
| Panel Cutout Size | 16.2 mm | |
| Series | LUMOTAST 75 | |
| Mount Type | Through Hole | |
| Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 230V ac | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | 2 NO/2 NC | |
| Switch Contact Current | 4A | |
| Length | 19mm | |
| Height | 10.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Illuminated Push Button | ||
Illuminated Yes | ||
Panel Cutout Size 16.2 mm | ||
Series LUMOTAST 75 | ||
Mount Type Through Hole | ||
Contact Configuration 2 NO/2 NC | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 230V ac | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration 2 NO/2 NC | ||
Switch Contact Current 4A | ||
Length 19mm | ||
Height 10.5mm | ||
Standards/Approvals REACH, RoHS | ||
Width 19mm | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbuttons square collar and signal lamps have been in use for decades. They are the most successful monoswitches in RAFI history. The wide range of collar shapes in classic design and the established terminal and leg ending concept make the LUMOTAST 75 series one of your most reliable components. The pushbuttons and signal lamps are available in IP 65 protection class according to DIN. They come with a 2.5 mm higher collar than the variant with IP 40, due to the additional seal. Lenses and diffusing discs must be ordered separately.
Water jet protection class IP 65 on front
Mounting hole diameter 16.2 mm
3 collar shapes also rectangular
Lamp socket T4.5 full-surface illumination with LED is possible
Related links
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 2 NO/2 NC, IP65
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 2 NO/2 NC, IP65 230
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP65
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP65 230
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 2 NO/2 NC, IP40
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 2 NO/2 NC, IP40 230
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP40 230
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP40
