RAFI RAFIX 16 Series Illuminated Illuminated Push Button, Momentary, Through Hole, 16.2 mm Cutout, IP65 250 V ac
- RS Stock No.:
- 523-920
- Mfr. Part No.:
- 1.30.070.521/0000
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
€87.23
(exc. VAT)
€107.29
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €87.23 | €8.723 |
*price indicative
- RS Stock No.:
- 523-920
- Mfr. Part No.:
- 1.30.070.521/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Illuminated Push Button | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | RAFIX 16 | |
| Panel Cutout Size | 16.2 mm | |
| Mount Type | Through Hole | |
| Terminal Type | Quick Connect | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Length | 43.7mm | |
| Standards/Approvals | REACH, RoHS3 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Illuminated Push Button | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series RAFIX 16 | ||
Panel Cutout Size 16.2 mm | ||
Mount Type Through Hole | ||
Terminal Type Quick Connect | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Length 43.7mm | ||
Standards/Approvals REACH, RoHS3 | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton Housing features a square collar design. It ensures durability with an impressive operating life of 2,000,000 cycles and a robust front-side protection suitable for various environments, it withstands temperatures ranging from -25 °C to +70 °C, providing reliable functionality in challenging conditions. Its compliance with ROHS and REACH standards ensures environmental responsibility.
Flush lens
IP65 protection
Dimension 25 x 25 mm
Related links
- RAFI RAFIX 16 Series Illuminated Illuminated Push Button Through Hole IP65 250 V ac
- RAFI RAFIX 16 Series Push Push Illuminated Push Button Complete Unit 16.2 mm Cutout IP65
- RAFI RAFIX 16 Series Illuminated Illuminated Push Button Switch 16.2mm Cutout IP65
- RAFI RAFIX 16 Series Push Push Illuminated Push Button Complete Unit 16.2 mm Cutout, IP65
- RAFI RAFIX 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout, IP65
- RAFI LUMOTAST 16 Series Illuminated Illuminated Push Button Through Hole 1 NO
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP65 230
- RAFI LUMOTAST 16 Series Illuminated Push Button Through Hole 1 NO IP67, 35 V dc 35 V
