RAFI RAFIX 22 Series Illuminated Push Button, Latching, Through Hole, 22.3 mm Cutout, IP65, 35 V dc 400 V ac
- RS Stock No.:
- 524-112
- Mfr. Part No.:
- 1.30.246.512/0300
- Manufacturer:
- RAFI
Subtotal (1 pack of 5 units)*
€91.81
(exc. VAT)
€112.93
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €91.81 | €18.362 |
*price indicative
- RS Stock No.:
- 524-112
- Mfr. Part No.:
- 1.30.246.512/0300
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Actuator Colour | Red | |
| Product Type | Illuminated Push Button | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Series | RAFIX 22 | |
| Panel Cutout Size | 22.3 mm | |
| Mount Type | Through Hole | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Rocker | |
| Contact DC Voltage | 35V dc | |
| Contact AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Momentary | |
| Standards/Approvals | REACH, RoHS | |
| Height | 43mm | |
| Length | 40mm | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Actuator Colour Red | ||
Product Type Illuminated Push Button | ||
Switch Operation Latching | ||
Illuminated No | ||
Series RAFIX 22 | ||
Panel Cutout Size 22.3 mm | ||
Mount Type Through Hole | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Rocker | ||
Contact DC Voltage 35V dc | ||
Contact AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Momentary | ||
Standards/Approvals REACH, RoHS | ||
Height 43mm | ||
Length 40mm | ||
Width 40mm | ||
- COO (Country of Origin):
- HU
The RAFI Mushroom Pushbutton is a robust, modular actuating element designed for versatile use across industries like electrical engineering, vehicle construction, and mechanical systems. Featuring a latching mechanism, customizable front ring colours, and easy single-person installation, it ensures reliable performance. It requires separate switching elements and supports various connection types like cage clamp, screw, and plug-in.
Red colour of mushroom
latching function
Round Collar shape
IP65 protection
Related links
- RAFI RAFIX 22 Series Illuminated Push Button Through Hole IP65, 35 V dc 400 V ac
- RAFI RAFIX 22 Series Illuminated Push Button Through Hole IP65, 35 V dc 400 V ac
- RAFI RAFIX 22 Series Illuminated Push Button Through Hole IP65, 35 V dc
- RAFI RAFIX 22 Series Illuminated Illuminated Push Button Through Hole IP65, 35 V dc 250 V
- RAFI RAFIX 22 Series Illuminated Illuminated Push Button Through Hole IP65, 35 V dc 250 V ac
- RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 FSR Series Latching Push Button Complete Unit IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
