RAFI RAFIX 22 FSR Series Latching Push Button Complete Unit, 22.3 mm Cutout, IP65
- RS Stock No.:
- 289-0504
- Distrelec Article No.:
- 300-26-611
- Mfr. Part No.:
- 1.30.283.611/0300
- Manufacturer:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-0504
- Distrelec Article No.:
- 300-26-611
- Mfr. Part No.:
- 1.30.283.611/0300
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Complete Unit | |
| Cutout Diameter | 22.3mm | |
| Push Button Actuation | Latching | |
| Illuminated | No | |
| Series | RAFIX 22 FSR | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Complete Unit | ||
Cutout Diameter 22.3mm | ||
Push Button Actuation Latching | ||
Illuminated No | ||
Series RAFIX 22 FSR | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Width 3.2mm | ||
- COO (Country of Origin):
- HU
The Emergency Stop Pushbutton, featuring a red "Mushroom Form" design, provides a safety-critical solution for industrial applications. With its 22mm size and prominent design, it ensures quick and easy activation during emergencies, helping to safeguard machinery and personnel.
RoHS compliant
Related links
- RAFI RAFIX 22 FSR Series Latching Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI RAFIX 22 FSR Series Green Push-in Termination Through Hole IP66, IP65
- RAFI RAFIX 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout, IP65
- RAFI RAFIX 16 F Series Latching Emergency Stop Push Button 23.1 mm Cutout, IP65
- RAFI RAFIX 22 Series Illuminated Push Button Through Hole IP65, 35 V dc 400 V ac
