RAFI 1.01 Series Illuminated Push Button, Momentary, Through Hole, 18.2 mm Cutout, DPST, IP40, IP65 250 V ac
- RS Stock No.:
- 524-623
- Mfr. Part No.:
- 1.01.102.001/0104
- Manufacturer:
- RAFI
Subtotal (1 bag of 5 units)*
€64.69
(exc. VAT)
€79.57
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €64.69 | €12.938 |
*price indicative
- RS Stock No.:
- 524-623
- Mfr. Part No.:
- 1.01.102.001/0104
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Illuminated Push Button | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | 1.01 | |
| Panel Cutout Size | 18.2 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | DPST | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP65 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | 2 NO | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 2A | |
| Width | 22mm | |
| Standards/Approvals | DIN EN 60529, REACH, RoHS | |
| Length | 22mm | |
| Height | 44.5mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Illuminated Push Button | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series 1.01 | ||
Panel Cutout Size 18.2 mm | ||
Mount Type Through Hole | ||
Contact Configuration DPST | ||
Terminal Type Screw | ||
IP Rating IP40, IP65 | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration 2 NO | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 2A | ||
Width 22mm | ||
Standards/Approvals DIN EN 60529, REACH, RoHS | ||
Length 22mm | ||
Height 44.5mm | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton features a momentary contact function. Sporting a bezel and a non-illuminated design, it is ideal for applications in mechanical and system engineering, model construction, and home technology. Its screw terminal ensures a secure and user-friendly installation.
Black bezel colour
Mounting hole 18.2 mm
IP65 and IP40 protection
Contact function 2 NO
RoHS and REACH compliant
Related links
- RAFI 1.01 Series Illuminated Push Button Through Hole DPST IP65 250 V ac
- RAFI 1.01 Series Illuminated Push Button Through Hole 1 NO/1 NC IP65 250 V ac
- RAFI 1.01 Series Push Button Switch Panel 2 NO IP65 250 V ac
- RAFI 1.01.102 Series Push Button Switch Panel 2 NO IP65 250 V ac
- RAFI 1.01 Series Push Button Switch Panel 1 NO/1 NC IP65 250 V ac
- RAFI 1.01 Series Illuminated Push Button Switch Through Hole 1 NC + 1 NO IP40, IP65
- RAFI 1.01 Series Illuminated Push Button Switch Through Hole DPST IP40, IP65
- RAFI 1.01 Series Push Button Switch Panel SPDT IP65 250 V ac
