RAFI 1.01 Series Push Button Switch, Momentary, Panel, 18.2 mm Cutout, SPDT, IP40, IP65 250 V ac
- RS Stock No.:
- 285-7694
- Distrelec Article No.:
- 135-52-239
- Mfr. Part No.:
- 1.01.102.011/0507
- Manufacturer:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7694
- Distrelec Article No.:
- 135-52-239
- Mfr. Part No.:
- 1.01.102.011/0507
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 1.01 | |
| Panel Cutout Size | 18.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 85°C | |
| Height | 10.5mm | |
| Switch Contact Current | 2A | |
| Standards/Approvals | RoHS, REACH, IEC 60068, EN 60529 | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 1.01 | ||
Panel Cutout Size 18.2 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
IP Rating IP40, IP65 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 85°C | ||
Height 10.5mm | ||
Switch Contact Current 2A | ||
Standards/Approvals RoHS, REACH, IEC 60068, EN 60529 | ||
Legend Blank | ||
- COO (Country of Origin):
- HU
The pushbutton opaque with mounting hole diameter of 18.2 mm and a rating of 250 V/2 A is a reliable and durable option for various applications. Its quality design ensures long-lasting performance and ease of use.
Protruding lens design for easy operation
Rated voltage of up to 250 V for versatile use
Maximum rated current of 2 A for efficient power handling
Round collar shape for a sleek and professional look
Operating life of up to 50,000 operations for lasting durability
Related links
- RAFI 1.01 Series Push Button Switch Panel 1 NO/1 NC IP65 250 V ac
- RAFI 1.01 Series Illuminated Push Button Through Hole DPST IP65 250 V ac
- RAFI 1.01 Series Push Button Switch Panel 2 NO IP65 250 V ac
- RAFI 1.01 Series Illuminated Push Button Through Hole 1 NO/1 NC IP65 250 V ac
- RAFI 1.01 Series Push Button Switch Panel 1 NO/1 NC IP65 250 V ac
- RAFI 1.01.102 Series Push Button Switch Panel 2 NO IP65 250 V ac
- RAFI 1.01 Series Illuminated Push Button Switch Through Hole 1 NC + 1 NO IP40, IP65
- RAFI 1.01 Series Push Button Switch Momentary Panel Mount 1 NC IP40,
