RAFI LUMOTAST 16 Series Illuminated Push Button, Momentary, Through Hole, 16.2 mm Cutout, 1 NO, IP65, IP67, 35 V dc 35 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
553-910
Mfr. Part No.:
1.15.210.001/0201
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Series

LUMOTAST 16

Illuminated

No

Product Type

Illuminated Push Button

Switch Operation

Momentary

Mount Type

Through Hole

Panel Cutout Size

16.2 mm

Contact Configuration

1 NO

IP Rating

IP65, IP67

Contact DC Voltage

35 V dc

Contact AC Voltage

35 V ac

Actuator Colour

Black

Actuator Style

Rocker

Height

22.3 mm

Length

23.5 mm

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

-25 °C

Standards/Approvals

RoHS, REACH

Switch Configuration

1 NO

Switch Contact Current

100 mA

Width

23.5 mm

COO (Country of Origin):
HU
The RAFI pushbutton round collar, through the use of RAFI tactile switches, the LUMOTAST 16 pushbuttons offer crisp, tactile feedback with a distinct key click. They offer an impressively wide range of possible industrial uses and applications.

Round mounting hole diameter 16.2 mm

Mounting depth 18 mm

Gold or silver contacts

Contacts standard 1NO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy