APEM 1300 Series Push Button Switch, (On)-On, Panel, 6.35 mm Cutout, SPST, 30 V dc 30 V ac
- RS Stock No.:
- 562-161
- Mfr. Part No.:
- 13435AD2GK
- Manufacturer:
- APEM
Subtotal (1 unit)*
€43.96
(exc. VAT)
€54.07
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.96 |
*price indicative
- RS Stock No.:
- 562-161
- Mfr. Part No.:
- 13435AD2GK
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-On | |
| Illuminated | No | |
| Series | 1300 | |
| Panel Cutout Size | 6.35 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Contact AC Voltage | 30V ac | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-(On) | |
| Standards/Approvals | CECC 96401001, CECC, MIL, UL | |
| Switch Contact Current | 4A | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Switch Operation (On)-On | ||
Illuminated No | ||
Series 1300 | ||
Panel Cutout Size 6.35 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Contact AC Voltage 30V ac | ||
Actuator Style Plunger | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-(On) | ||
Standards/Approvals CECC 96401001, CECC, MIL, UL | ||
Switch Contact Current 4A | ||
- COO (Country of Origin):
- FR
The APEM Pushbutton Switch is built for robust operation, with a maximum torque of 1.25 Nm (0.922 ft.lb) applied to the nut. It supports a standard panel thickness of 2 mm and offers a total travel distance of 2 mm. The operating temperature range is -40 °C to +85 °C. The case is made of diallylphthalate (DAP), and the actuator, bushing, and housing are all constructed from nickel-plated brass.
UL and CECC approved
Designed to MIL specifications
Epoxy terminal seal
Related links
- APEM 1300 Series Push Button Switch Panel SPST, 30 V dc 30 V ac
- APEM 1300 Series Push Button Switch PCB SPST, 30 V dc 30 V ac
- APEM 1300 Series Push Button Switch Bushing 30 V dc 30 V ac
- APEM 1300 Series Push Button Switch Bushing DPST, 30 V dc 30 V ac
- APEM 9000 Series Miniature Push Button Switch Panel SPST, 30 V dc
- APEM 9000 Series Push Button Switch Panel SPST, 30 V dc
- APEM 9000 Series Miniature Push Button Switch Panel SPST, 30 V dc
- APEM 9000 Series Miniature Push Button Switch Panel SPST, 30 V dc
