APEM 1300 Series Push Button Switch, On-On, Panel, 11.9 mm Cutout, SPST, 30 V dc 30 V ac
- RS Stock No.:
- 562-162
- Mfr. Part No.:
- 13435AD2GX640
- Manufacturer:
- APEM
Subtotal (1 unit)*
€46.40
(exc. VAT)
€57.07
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.40 |
*price indicative
- RS Stock No.:
- 562-162
- Mfr. Part No.:
- 13435AD2GX640
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Switch Operation | On-On | |
| Illuminated | No | |
| Panel Cutout Size | 11.9 mm | |
| Series | 1300 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 30V ac | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | 2P | |
| Standards/Approvals | CECC 96401001, UL | |
| Switch Contact Current | 4 A | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Switch Operation On-On | ||
Illuminated No | ||
Panel Cutout Size 11.9 mm | ||
Series 1300 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 30V ac | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration 2P | ||
Standards/Approvals CECC 96401001, UL | ||
Switch Contact Current 4 A | ||
- COO (Country of Origin):
- FR
The APEM Pushbutton Switch is built for robust operation, with a maximum torque of 1.25 Nm (0.922 ft.lb) applied to the nut. It supports a standard panel thickness of 2 mm and offers a total travel distance of 2 mm. The operating temperature range is -40 °C to +85 °C. The case is made of diallylphthalate (DAP), and the actuator, bushing, and housing are all constructed from nickel-plated brass.
UL and CECC approved
Designed to MIL specifications
Epoxy terminal seal
Related links
- APEM 1300 Series Push Button Switch Panel SPST, 30 V dc 30 V ac
- APEM 1300 Series Push Button Switch PCB SPST, 30 V dc 30 V ac
- APEM 1300 Series Push Button Switch 11.9 mm Cutout, 30 V dc 30 V ac
- APEM 1300 Series Push Button Switch Bushing DPST, 30 V dc 30 V ac
- APEM 1300 Series Push Button Switch Panel SPST, 30 V dc 30 V ac
- APEM IX Series Illuminated Push Button Switch Panel NO IP67 28 V dc
- RND RND 210 Series Push Button Switch Panel 2 CO 38 V dc 120 V ac
- RS PRO Illuminated Miniature Push Button Switch PCB SPST 30 V dc 30 V ac
