APEM 1300 Series Push Button Switch, DP, 11.9 mm Cutout, 30 V dc 30 V ac

Subtotal (1 unit)*

€61.08

(exc. VAT)

€75.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.08

*price indicative

RS Stock No.:
562-174
Mfr. Part No.:
13445A-4GX768
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Push Button Switch

Switch Operation

DP

Illuminated

No

Panel Cutout Size

11.9 mm

Series

1300

Mount Type

Bush

Terminal Type

Solder Lug

Actuator Style

Plunger

Minimum Operating Temperature

-40°C

Contact DC Voltage

30V dc

Contact AC Voltage

30V ac

Switch Configuration

2P, 1P

Maximum Operating Temperature

85°C

Standards/Approvals

ULCECC 96401-001

COO (Country of Origin):
FR
The APEM Pushbutton Switch is built for robust operation, with a maximum torque of 1.25 Nm (0.922 ft.lb) applied to the nut. It supports a standard panel thickness of 2 mm and offers a total travel distance of 2 mm. The operating temperature range is -40 °C to +85 °C. The case is made of diallylphthalate (DAP), and the actuator, bushing, and housing are all constructed from nickel-plated brass.

UL and CECC approved

Designed to MIL specifications

Epoxy terminal seal

Related links

Recently viewed