APEM 1300 Series Push Button Switch, DP, 11.9 mm Cutout, 30 V dc 30 V ac
- RS Stock No.:
- 562-175
- Mfr. Part No.:
- 13445AD2K
- Manufacturer:
- APEM
Subtotal (1 unit)*
€48.73
(exc. VAT)
€59.94
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.73 |
*price indicative
- RS Stock No.:
- 562-175
- Mfr. Part No.:
- 13445AD2K
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Actuator Colour | Bright | |
| Switch Operation | DP | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 1300 | |
| Panel Cutout Size | 11.9 mm | |
| Terminal Type | Solder | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 30V ac | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Plunger | |
| Switch Configuration | On-Mom, ON-ON-MOM | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CECC 96401001, UL | |
| Switch Contact Current | 4A | |
| Length | 9mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Actuator Colour Bright | ||
Switch Operation DP | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 1300 | ||
Panel Cutout Size 11.9 mm | ||
Terminal Type Solder | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 30V ac | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Plunger | ||
Switch Configuration On-Mom, ON-ON-MOM | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CECC 96401001, UL | ||
Switch Contact Current 4A | ||
Length 9mm | ||
- COO (Country of Origin):
- FR
The APEM Pushbutton Switch is built for robust operation, with a maximum torque of 1.25 Nm (0.922 ft.lb) applied to the nut. It supports a standard panel thickness of 2 mm and offers a total travel distance of 2 mm. The operating temperature range is -40 °C to +85 °C. The case is made of diallylphthalate (DAP), and the actuator, bushing, and housing are all constructed from nickel-plated brass.
UL and CECC approved
Designed to MIL specifications
Epoxy terminal seal
Related links
- APEM 1300 Series Push Button Switch 11.9 mm Cutout, 30 V dc 30 V ac
- APEM 1300 Series Push Button Switch Bushing DPST, 30 V dc 30 V ac
- APEM 1300 Series Push Button Switch Panel SPST, 30 V dc 30 V ac
- APEM 1300 Series Push Button Switch PCB SPST, 30 V dc 30 V ac
- APEM 1300 Series Push Button Switch Panel SPST, 30 V dc 30 V ac
- APEM 8000 Series Push Button Switch Panel 30 V dc 250 V ac
- APEM IX Series Illuminated Push Button Switch Panel NO IP67 28 V dc
- APEM 9600 Series Push Button Switch Panel 30 V dc
