EAO Push Button Switch
- RS Stock No.:
- 562-499
- Distrelec Article No.:
- 300-80-069
- Mfr. Part No.:
- 82-5153.1124
- Manufacturer:
- EAO
Image representative of range
Subtotal (1 unit)*
€21.37
(exc. VAT)
€26.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €21.37 |
*price indicative
- RS Stock No.:
- 562-499
- Distrelec Article No.:
- 300-80-069
- Mfr. Part No.:
- 82-5153.1124
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CH
Related links
- EAO Push Button Switch
- EAO Illuminated Push Button Switch
- EAO 82 Series Illuminated Push Button Switch Panel 1 CO IP65 240 V dc 240
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc
- EAO Push Button Switch for Use with HMI Components Series 04
- EAO Push Button Switch for Use with Series 31 Push Buttons
- EAO Modular Switch Cap for Use with 14 Series Push Button Switch
- EAO 82 Series Push Button Switch 19 mm Cutout Green LED IP67
