EAO Illuminated Push Button Switch, Panel, IP65
- RS Stock No.:
- 562-518
- Distrelec Article No.:
- 301-65-287
- Mfr. Part No.:
- 704-032.718
- Manufacturer:
- EAO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 562-518
- Distrelec Article No.:
- 301-65-287
- Mfr. Part No.:
- 704-032.718
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 60947-1, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 60947-1, RoHS, REACH | ||
- COO (Country of Origin):
- CH
Related links
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V ac
- EAO Illuminated Push Button Switch Panel SPST IP67, 42 V dc 42 V ac
- EAO Illuminated Push Button Switch
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 24 V
- EAO 82 Series Illuminated Push Button Switch Panel 1 CO IP65 240 V dc 240 V
