Schurter SDK Series Push Button Switch, IP40
- RS Stock No.:
- 577-205
- Distrelec Article No.:
- 135-55-062
- Mfr. Part No.:
- 0041.0403
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 unit)*
€5.10
(exc. VAT)
€6.27
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.10 |
*price indicative
- RS Stock No.:
- 577-205
- Distrelec Article No.:
- 135-55-062
- Mfr. Part No.:
- 0041.0403
- Manufacturer:
- Schurter
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Push Button Switch | |
| Series | SDK | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 80 mA | |
| Length | 25.5mm | |
| Width | 7.2 mm | |
| Height | 12.1mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Push Button Switch | ||
Series SDK | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 80 mA | ||
Length 25.5mm | ||
Width 7.2 mm | ||
Height 12.1mm | ||
- COO (Country of Origin):
- DE
Related links
- Push-button switch On-On 2P
- Push-button Switch/vandal proof Momentar
- Push-button Switch/vandal proof 22mm Rin
- Push button switch TS-221-SW11
- Push-button Switch Latching Function Bla
- Push-button Switch/vandal proof Latching
- Push-button switch On-On 1P
- Schneider Electric Harmony XB5 Series Push Button Switch
