APEM Push Button Switch
- RS Stock No.:
- 577-067
- Mfr. Part No.:
- 8636A-5X933
- Manufacturer:
- APEM
Image representative of range
Subtotal (1 unit)*
€8.14
(exc. VAT)
€10.01
(inc. VAT)
Temporarily out of stock
- 95 unit(s) shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.14 |
*price indicative
- RS Stock No.:
- 577-067
- Mfr. Part No.:
- 8636A-5X933
- Manufacturer:
- APEM
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Related links
- Push-button switch On-On 2P
- APEM Miniature Push Button Switch Panel Mount SPDT, 250V ac
- APEM 8000 Series Series Push Button Switch, Panel Mount
- APEM 8000 Series Push Button Switch ON MOM
- Push-button Switch/vandal proof Momentar
- Push-button switch Off-(On) 2P
- Push button switch TS-221-SW11
- Push-button Switch Latching Function Bla
