Distrelec Push Button Switch, PCB

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
629-602
Distrelec Article No.:
135-80-826
Mfr. Part No.:
DPS9-131-AL-2
Manufacturer:
Distrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Distrelec

Product Type

Push Button Switch

Illuminated

No

Mount Type

PCB

Terminal Type

Solder

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Height

6.8mm

Standards/Approvals

RoHS

Width

8mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy