PTR HARTMANN PICO-D Series Push Button Switch, PCB, 40 V dc 40 V ac
- RS Stock No.:
- 285-8638
- Distrelec Article No.:
- 135-81-002
- Mfr. Part No.:
- PICO-D-301-AK-2
- Manufacturer:
- PTR HARTMANN
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 285-8638
- Distrelec Article No.:
- 135-81-002
- Mfr. Part No.:
- PICO-D-301-AK-2
- Manufacturer:
- PTR HARTMANN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PTR HARTMANN | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | PICO-D | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 40V ac | |
| Contact DC Voltage | 40V dc | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | REACH, RoHS | |
| Height | 2.4mm | |
| Switch Contact Current | 1A | |
| Width | 7.6mm | |
| Select all | ||
|---|---|---|
Brand PTR HARTMANN | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series PICO-D | ||
Mount Type PCB | ||
Terminal Type Solder | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 40V ac | ||
Contact DC Voltage 40V dc | ||
Actuator Style Button | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals REACH, RoHS | ||
Height 2.4mm | ||
Switch Contact Current 1A | ||
Width 7.6mm | ||
- COO (Country of Origin):
- DE
The dual push button switch designed to offer reliable operation. With its abrasion resistant hard gold plating contacts, this switch ensures low and stable contact resistance. It is built with high-quality materials and undergoes 100% electronic final inspection and testing for guaranteed performance. This switch is compact and versatile, making it suitable for various applications.
Dual push button switch for reliable operation
Abrasion resistant hard gold plating contacts ensure low and stable contact resistance
High-quality materials for durability
100% electronic final inspection and testing for guaranteed performance
Compact and versatile design
Suitable for various applications
Related links
- PTR HARTMANN PICO-D Series Push Button Switch 40 V dc 40 V ac
- PTR HARTMANN Cover for use with PICO-D Series
- Distrelec Push Button Switch, PCB
- PTR HARTMANN Test Pin, 8A
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
