Schneider Electric Harmony 9001SK Series Push Button Switch, Spring Return, Screw, 30 mm Cutout, 1 NO, Red LED, IP66 250
- RS Stock No.:
- 654-835
- Mfr. Part No.:
- 9001SKR3UH5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€50.41
(exc. VAT)
€62.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.41 |
*price indicative
- RS Stock No.:
- 654-835
- Mfr. Part No.:
- 9001SKR3UH5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Illuminated | No | |
| Panel Cutout Size | 30 mm | |
| Series | Harmony 9001SK | |
| Mount Type | Screw | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| LED Colour | Red | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-1 UL 508 CSA C22.2 No 14 EN/IEC 60947-5-1 JIS C 852 JIS C 4520 EN/IEC 60947-5-4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Illuminated No | ||
Panel Cutout Size 30 mm | ||
Series Harmony 9001SK | ||
Mount Type Screw | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
LED Colour Red | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-1 UL 508 CSA C22.2 No 14 EN/IEC 60947-5-1 JIS C 852 JIS C 4520 EN/IEC 60947-5-4 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony 9001SK modular recessed push button with extended guard and set of 7 color caps operates with spring return mechanism. It has a double insulated plastic bezel and 1 x NO contact. This recessed push button with extended guard and set of 7 color caps provides an ergonomic interface for controlling your machines. It is easily installed into a standard 30mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. Its schematic is clearly distinguishable thanks to clear colors, minimizing errors during initial wiring and later maintenance operations.
Bezel material is plastic
Mounting diameter is 30 mm
Shape of signaling unit head is octagonal
Contacts type and composition is 1 NO
Related links
- Schneider Electric Harmony 9001SK Series Push Button Switch Screw DPST IP66
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel 1 CO IP66,
- Schneider Electric Harmony 9001SK Series Push Button Switch Snap-in SPST IP66
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel SPST Blue,
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel SPDT,
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel SPDT, Black
