Schneider Electric Harmony 9001SK Series Push Button Switch, Spring Return, Panel, 30 mm Cutout, SPST, Black, Blue,

Image representative of range

Subtotal (1 unit)*

€50.64

(exc. VAT)

€62.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.64

*price indicative

RS Stock No.:
746-4672
Mfr. Part No.:
9001SKR1UH5
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Spring Return

Product Type

Push Button Switch

Panel Cutout Size

30 mm

Series

Harmony 9001SK

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Screw

LED Colour

Black, Blue, Green, Orange, Red, White, Yellow

IP Rating

IP66

Minimum Operating Temperature

-25°C

Contact DC Voltage

125V dc

Contact AC Voltage

240V ac

Actuator Style

Octagonal

Maximum Operating Temperature

70°C

Switch Contact Current

3A

Standards/Approvals

No

Legend

Blank

Pushbuttons


The Harmony 9001SK series of round head pushbuttons provide a robust and reliable solution for a wide range of heavy industry applications.

Integrated earth ground connection (no ground wires required)

Easy installation with octagonal ring nut

Round head

Spring return operation

Rated to IP66

Schneider Electric Style 9 Harmony® Plastic 30mm Range


The Harmony 9001SK push buttons, pilot lights and selector switches are heavy duty products designed for heavy duty applications.

The SK series of push buttons offer interchangeable colour inserts, contact blocks and light modules for flexibility and to reduce inventory.

9001SK series are black plastic for corrosion resistant applications

Enhanced oil, dust and water tight protection

Fast installation - one screw for mounting of contact blocks

Finger safe contact blocks and light modules for improved safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy