EAO Series 09 Series Push Button Switch, Momentary, Panel, 30 mm Cutout, 1 NO, IP67 48 V ac
- RS Stock No.:
- 665-220
- Mfr. Part No.:
- 09-RS.1101.4000.M000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€30.07
(exc. VAT)
€36.99
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.07 |
*price indicative
- RS Stock No.:
- 665-220
- Mfr. Part No.:
- 09-RS.1101.4000.M000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Panel Cutout Size | 30 mm | |
| Series | Series 09 | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 48V ac | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, REACH, CE | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Illuminated No | ||
Panel Cutout Size 30 mm | ||
Series Series 09 | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 48V ac | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, REACH, CE | ||
- COO (Country of Origin):
- DE
The EAO Rugged Outdoor Switch is a momentary switch built for demanding environments, operating at 48 V DC with 0.5 A and supporting a voltage range of 12 to 48 V DC. It features a single normally open (NO) contact and is equipped with a 1.5 Series AMP Superseal 3 pin connector, round in design and made from durable plastic. The switch has no symbol and comes in a zinc yellow color, providing high visibility and reliable performance in industrial or outdoor settings where both functionality and durability are essential.
IP67 protection according to ISO 20653
REACH and RoHS compliant
Vibration resistance
Climate resistance
Related links
- EAO Series 09 Series Push Button Switch Panel 1 NO, IP67 48 V ac
- EAO Series 09 Series Illuminated Push Button Switch Panel 1 NO IP67
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc 48 V ac
- Schurter 41 Series Push Button Switch PCB IP40, 48 V dc 48 V ac
- APEM IZ Series Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IP Series Push Button Switch Panel SPST, IP67 48 V ac
- Schurter MCS 19 Series Push Button Switch Through Hole SPST IP67, 48 V dc 48 V ac
