APEM IZ Series Push Button Switch, Momentary, Panel, 15 mm Cutout, 1 NO, Clear LED, IP67, 48 V dc 48 V ac
- RS Stock No.:
- 267-5271
- Mfr. Part No.:
- IZPP3S422
- Manufacturer:
- APEM
Subtotal (1 unit)*
€17.89
(exc. VAT)
€22.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €17.89 |
*price indicative
- RS Stock No.:
- 267-5271
- Mfr. Part No.:
- IZPP3S422
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | IZ | |
| Panel Cutout Size | 15 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| LED Colour | Clear | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 48V ac | |
| Actuator Style | Plunger | |
| Contact DC Voltage | 48V dc | |
| Maximum Operating Temperature | 85°C | |
| Height | 25.2mm | |
| Switch Contact Current | 4A | |
| Standards/Approvals | IEC 512-4, IEC 60529, IEC 512-6 | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series IZ | ||
Panel Cutout Size 15 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
LED Colour Clear | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 48V ac | ||
Actuator Style Plunger | ||
Contact DC Voltage 48V dc | ||
Maximum Operating Temperature 85°C | ||
Height 25.2mm | ||
Switch Contact Current 4A | ||
Standards/Approvals IEC 512-4, IEC 60529, IEC 512-6 | ||
- COO (Country of Origin):
- FR
The APEM pushbutton switches with flat actuator are made up of polyamide or a metal case. This pushbutton switches are available with momentary switch operation and are non illuminated. This switch offers an excellent vibration resistance at 10 to 500 Hz.
Easy installation
Fixed or variable panel thickness
Screw version available up to 4 A
500000 cycles electrical life at full load
Related links
- APEM IZ Series Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Push Button Switch Panel 1 NO IP67, 24 V dc
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Illuminated Push Button Switch Panel SPST 48 V dc 250 V ac
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 24 V dc
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 24 V dc
