C & K E020 Series Pushbutton, Momentary, Through Hole, SPDT, 28 V 120 V
- RS Stock No.:
- 678-283
- Mfr. Part No.:
- E121SD3V6GE
- Manufacturer:
- C & K
Subtotal (1 pack of 15 units)*
€272.32
(exc. VAT)
€334.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €272.32 | €18.155 |
*price indicative
- RS Stock No.:
- 678-283
- Mfr. Part No.:
- E121SD3V6GE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Product Type | Pushbutton | |
| Actuator Colour | White | |
| Illuminated | No | |
| Series | E020 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Terminal Type | PC Pin | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 120V | |
| Actuator Style | Round | |
| Contact DC Voltage | 28V | |
| Maximum Operating Temperature | 75°C | |
| Switch Configuration | On-(On) | |
| Height | 28.75mm | |
| Standards/Approvals | RoHS | |
| Length | 12.7mm | |
| Width | 6.6mm | |
| Switch Contact Current | 1A | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Product Type Pushbutton | ||
Actuator Colour White | ||
Illuminated No | ||
Series E020 | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Terminal Type PC Pin | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 120V | ||
Actuator Style Round | ||
Contact DC Voltage 28V | ||
Maximum Operating Temperature 75°C | ||
Switch Configuration On-(On) | ||
Height 28.75mm | ||
Standards/Approvals RoHS | ||
Length 12.7mm | ||
Width 6.6mm | ||
Switch Contact Current 1A | ||
- COO (Country of Origin):
- VN
The C & K Sealed Snap-acting Momentary Pushbutton Switch offers a robust solution for various applications requiring reliable momentary control. Designed with a process-sealed structure, it is built to withstand harsh environments, making it Ideal for instrumentation and telecommunications. With a long life cycle of 60,000 make-and-break operations at full load, this pushbutton switch ensures durability and exceptional performance.
Process sealed to protect against moisture and dust
Capable of handling up to 1 Amp at 120 V AC or 28 V DC
RoHS compliant for environmentally conscious applications
Compact and versatile design suitable for various mounting configurations
Related links
- C & K E020 Series Pushbutton Through Hole 28 V 120 V
- C & K E020 Series Pushbutton Through Hole 20 V 20 V
- C & K 8020 Series Pushbutton Through Hole 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8060 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8060 Series Pushbutton Panel Mount SPST-NC, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
