C & K 8060 Series Pushbutton, Alternate, Panel Mount, 6.35 mm Cutout, SPDT, 28 V 120 V
- RS Stock No.:
- 680-945
- Mfr. Part No.:
- 8161SHZGE2
- Manufacturer:
- C & K
Subtotal (1 tray of 30 units)*
€331.33
(exc. VAT)
€407.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €331.33 | €11.044 |
*price indicative
- RS Stock No.:
- 680-945
- Mfr. Part No.:
- 8161SHZGE2
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Alternate | |
| Actuator Colour | Black | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Series | 8060 | |
| Panel Cutout Size | 6.35 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder Lug | |
| Contact AC Voltage | 120V | |
| Contact DC Voltage | 28V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 6A | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Alternate | ||
Actuator Colour Black | ||
Product Type Pushbutton | ||
Illuminated No | ||
Series 8060 | ||
Panel Cutout Size 6.35 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Solder Lug | ||
Contact AC Voltage 120V | ||
Contact DC Voltage 28V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 6A | ||
- COO (Country of Origin):
- VN
The C & K Pushbutton switch is engineered for versatility and reliability in high-demand environments. Ideal for various applications such as instrumentation and telecommunications, this switch features a robust long-life design with a contact rating of 6 AMPS at 120 V AC and 3 AMPS at 250 V AC. The epoxy Terminal seal ensures compatibility with bottom wash cleaning, making it a preferred choice for applications requiring stringent hygiene standards. This pushbutton switch's resilient materials and construction guarantee dependable performance, making it a fundamental component in modern electronic systems.
Long travel actuation for a responsive feel
RoHS compliant models available for environmental safety
Durable construction with glass filled nylon and stainless steel components
Electrical life rating of 50000 make and break cycles delivers exceptional longevity
Contact resistance below 20 mohm ensures optimal performance
Compact design Ideal for space constrained mounting situations
Related links
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8060 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8060 Series Pushbutton Panel Mount SPST-NC, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K E020 Series Pushbutton Through Hole 28 V 120 V
- C & K 8020 Series Pushbutton Through Hole 28 V 120 V
- C & K 8060 Series Push Button Switch Panel DPDT, 28 V dc 250 V ac
