C & K AP Series Pushbutton, Momentary, Panel Mount, 13.8 mm Cutout, SPST-NO, IP67, 24 V 125 V
- RS Stock No.:
- 680-925
- Mfr. Part No.:
- AP2C200TWBE
- Manufacturer:
- C & K
Subtotal (1 pack of 12 units)*
€391.44
(exc. VAT)
€481.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €391.44 | €32.62 |
*price indicative
- RS Stock No.:
- 680-925
- Mfr. Part No.:
- AP2C200TWBE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Black | |
| Product Type | Pushbutton | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 13.8 mm | |
| Series | AP | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Solder Lug | |
| IP Rating | IP67 | |
| Contact DC Voltage | 24V | |
| Actuator Style | Concave | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 125V | |
| Maximum Operating Temperature | 105°C | |
| Switch Configuration | (On)-Off | |
| Height | 28mm | |
| Switch Contact Current | 200mA | |
| Width | 17.4mm | |
| Standards/Approvals | RoHS | |
| Length | 17.4mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Black | ||
Product Type Pushbutton | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 13.8 mm | ||
Series AP | ||
Mount Type Panel Mount | ||
Contact Configuration SPST-NO | ||
Terminal Type Solder Lug | ||
IP Rating IP67 | ||
Contact DC Voltage 24V | ||
Actuator Style Concave | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 125V | ||
Maximum Operating Temperature 105°C | ||
Switch Configuration (On)-Off | ||
Height 28mm | ||
Switch Contact Current 200mA | ||
Width 17.4mm | ||
Standards/Approvals RoHS | ||
Length 17.4mm | ||
- COO (Country of Origin):
- CN
The C & K Industrial Pushbutton Switch is expertly engineered for demanding environments, offering exceptional durability and reliability. This versatile switch features a SPST momentary function and is designed for high-performance applications in diverse sectors, including industrial, medical, and military use. With an extraordinary operating life of up to 1,000,000 cycles, it ensures longevity and dependable functionality.
IP67 for superior protection against dust and moisture
Threaded mounting facilitate easy installation
Multiple colour caps available to enhance customization and visibility
RoHS compliant to meet environmental regulations
Robust construction with PBT housing for durability in harsh conditions
Vibration and shock resistance ensure performance stability under challenging conditions
Related links
- C & K AP Series Pushbutton Panel Mount SPST-NO 24 V 125 V
- C & K AP Series Illuminated Pushbutton Panel Mount SPST-NO, Bicolour (High Efficiency
- ITW Switches 59 Series Series Pushbutton Snap-in SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB 50 V 125 V
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 59 Series Series Pushbutton Snap-in SPST-NO-DB IP67, 50 V 125 V
