C & K D Series Illuminated Push Button Switch, Momentary, Through Hole, SPST, IP40

Subtotal (1 tray of 200 units)*

€294.07

(exc. VAT)

€361.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€294.07€1.47

*price indicative

RS Stock No.:
685-360
Mfr. Part No.:
D6C40F1LFS
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

Momentary

Product Type

Push Button Switch

Actuator Colour

Red

Illuminated

Yes

Series

D

Mount Type

Through Hole

Contact Configuration

SPST

Terminal Type

PC Pin

IP Rating

IP40

Minimum Operating Temperature

-20°C

Actuator Style

Large

Maximum Operating Temperature

85°C

Switch Configuration

SPST

Switch Contact Current

100mA dc

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The C & K SPST Momentary Key Switch is engineered for reliability and user experience in a variety of applications. This switch features a non-illuminated design with a robust mechanical structure, making it Ideal for environments that demand durability and performance. With easy X and Y coding on a single-side PCB, it provides smooth tactile feedback, which enhances user interaction. Its Compact dimensions and high temperature resistance ensure versatile usage in electronic games, appliances, and other electronic devices.

Red square switch

RoHS compliant ensuring compatibility with green electronics initiatives

Comes with a switching life of up to 250000 operations supporting long term use

Offers minimal contact resistance ensuring efficient electrical performance

Compact design suitable for diverse electronic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy