C & K D6 Series Illuminated Push Button Switch, Momentary, Through Hole, 11.4 mm Cutout, SPST, White LED, IP40, 32 V dc
- RS Stock No.:
- 218-3935
- Mfr. Part No.:
- D6RLWHF1LFS
- Manufacturer:
- C & K
Subtotal (1 tray of 2500 units)*
€3,965.00
(exc. VAT)
€4,877.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 2500 + | €1.586 | €3,965.00 |
*price indicative
- RS Stock No.:
- 218-3935
- Mfr. Part No.:
- D6RLWHF1LFS
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | D6 | |
| Panel Cutout Size | 11.4 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Terminal Type | PCB Pin | |
| LED Colour | White | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 32V dc | |
| Actuator Style | Button | |
| Contact AC Voltage | 35V ac | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Momentary | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 100mA dc | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series D6 | ||
Panel Cutout Size 11.4 mm | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Terminal Type PCB Pin | ||
LED Colour White | ||
IP Rating IP40 | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 32V dc | ||
Actuator Style Button | ||
Contact AC Voltage 35V ac | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Momentary | ||
Standards/Approvals RoHS | ||
Switch Contact Current 100mA dc | ||
- COO (Country of Origin):
- CN
The C & K D6 Series Momentary Key Switches with Positive/ smooth tactile feedback are found in Wide variety of colours & styles, with Non-Illuminated & Illuminated options. Our easy build-a-switch concept allows you to mix and match options to create the switch you need to your product design. The D6 is built to enable easy X, Y coding on a single side PCB. Typical Applications includes Video, Electronic games and Appliances.
RoHS compliant and compatible
High temperature
Illuminated versions available
Related links
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40, 32 V dc
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40, 35 V dc
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST Green LED 35
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40, 35 V dc
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40, 35 V dc
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40, 35 V dc
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40, 35 V dc
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40 35 V ac
