TE Connectivity AVH22 Series Illuminated Pushbutton, On-On, Panel Mount, 22.2 mm Cutout, SPDT, Red LED, IP67 250 V
- RS Stock No.:
- 685-555
- Mfr. Part No.:
- AVH22LSSFE13121604
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 10 units)*
€237.02
(exc. VAT)
€291.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €237.02 | €23.702 |
*price indicative
- RS Stock No.:
- 685-555
- Mfr. Part No.:
- AVH22LSSFE13121604
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Colour | Silver | |
| Product Type | Pushbutton | |
| Switch Operation | On-On | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.2 mm | |
| Series | AVH22 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Flush | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | 1 NO/1 NC | |
| Standards/Approvals | RoHS Compliant | |
| Switch Contact Current | 16A | |
| Legend | Power Symbol / Ring (optional) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Colour Silver | ||
Product Type Pushbutton | ||
Switch Operation On-On | ||
Illuminated Yes | ||
Panel Cutout Size 22.2 mm | ||
Series AVH22 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Flush | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration 1 NO/1 NC | ||
Standards/Approvals RoHS Compliant | ||
Switch Contact Current 16A | ||
Legend Power Symbol / Ring (optional) | ||
- COO (Country of Origin):
- TW
The TE Connectivity AVH Series Anti Vandal High Current Pushbutton Switches are designed to provide robust, reliable performance in demanding environments. They offer a range of options for operating types, LED light types, light colors, and LED voltages to meet various application needs. Ideal for use in machinery, automotive electronics, strict access control systems, shipping equipment, medical equipment, horticulture, and bath accessories, these switches ensure long lasting durability and secure operation, even in high stress conditions.
Flat button type
Momentary and locking actuation options
Independent LED control
UL recognized
Related links
- TE Connectivity AVH22 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH22 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH22 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH22 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH22 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH22 Series Illuminated Push Button Switch Panel Mount SPDT IP67
- TE Connectivity AVH22 Series Illuminated Push Button Switch Panel Mount SPDT IP67
- TE Connectivity AVH22 Series Illuminated Push Button Switch Panel Mount SPDT Red
