C & K SE Series Push Button Switch, NO, Solder, SPDT, Green, Red, Yellow LED

Subtotal (1 tray of 40 units)*

€254.38

(exc. VAT)

€312.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€254.38€6.36

*price indicative

RS Stock No.:
685-755
Mfr. Part No.:
SERWHAUOA
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

NO

Actuator Colour

Black, Blue, Grey, Red, White

Product Type

Push Button Switch

Illuminated

No

Series

SE

Mount Type

Solder

Contact Configuration

SPDT

LED Colour

Green, Red, Yellow

Terminal Type

PC Pin

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Switch Configuration

MOM

Standards/Approvals

RoHS

Switch Contact Current

10mA dc

COO (Country of Origin):
CN
The C & K microminiature key switch offers unparalleled reliability, designed specifically for low-level switching applications. Engineered to endure through countless operation cycles, the switch integrates seamlessly onto PCB layouts, making it Ideal for medical instrumentation, industrial electronics, and audio devices. Its Compact dimensions ensure compatibility within constrained spaces, with narrow button enhances versatility for diverse applications. With robust construction and RoHS compliance, this switch embodies both quality and sustainability.

Designed for low level switching suitable for sensitive electronics

RoHS compliant affirming its compatibility with environmental regulations

Compact dimensions facilitate ease of use in tight application spaces

Mechanical durability allows for extensive operation cycles without degradation

Simple integration options for PCB mounting Streamline installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy