C & K KLS0 Series Illuminated Push Button Switch, Momentary, PCB, SPDT, Blue, Green, Red, RGB, Yellow LED, 28 V
- RS Stock No.:
- 686-491
- Mfr. Part No.:
- KLS12F036EG
- Manufacturer:
- C & K
Image representative of range
Subtotal (1 tray of 12 units)*
€226.81
(exc. VAT)
€278.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €226.81 | €18.901 |
*price indicative
- RS Stock No.:
- 686-491
- Mfr. Part No.:
- KLS12F036EG
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Transparent | |
| Illuminated | Yes | |
| Series | KLS0 | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| LED Colour | Blue, Green, Red, RGB, Yellow | |
| Terminal Type | PCB Terminal | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Square | |
| Contact DC Voltage | 28V | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPDT | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Transparent | ||
Illuminated Yes | ||
Series KLS0 | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
LED Colour Blue, Green, Red, RGB, Yellow | ||
Terminal Type PCB Terminal | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Square | ||
Contact DC Voltage 28V | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPDT | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- CN
The C & K Illuminated SPDT Pushbutton is engineered for versatility and reliability in various applications. This switch is Ideal for audio/video systems, vending machines, and kiosks. With its tactile feedback it enhances user interaction while maintaining robust performance across environments. Designed with a Durable PA66 casing and transparent cap, it provides both functional and aesthetic value. Featuring a contact rating suitable for a range of devices, this pushbutton switch meets diverse operational demands, making it an excellent choice for custom applications.
Offers lock functions for flexibility
Square flat cap style
Long operating life of 1000000 cycles ensures durability
High dielectric strength of 1000 V AC safeguarding circuits
Epoxy Terminal seal provides exceptional protection against the elements
Related links
- C & K KLS0 Series Illuminated Push Button Switch PCB Blue Red Yellow LED, 28 V
- C & K KLS0 Series Illuminated Push Button Switching Element PCB 25 V 250 V
- C & K KLS0 Series Illuminated Push Button Switching Element PCB 25 V 250 V
- C & K 8020 Series Push Button Switch PCB Red Yellow LED 28 V dc 120 V ac
- C & K E010 Series Push Button Switch PCB 28 V dc
- C & K EP Series Miniature Push Button Switch PCB IP57, 28 V dc 120 V ac
- RS PRO Push Button Switch PCB Red LED, 28 V dc 120 V ac
- C & K 8020 Series Push Button Switch Panel SPDT Red 28 V dc 120
