TE Connectivity AVH25 Series Illuminated Pushbutton, On-On, Panel Mount, 25.2 mm Cutout, SPDT, Red LED, IP67 250 V
- RS Stock No.:
- 686-318
- Mfr. Part No.:
- AVH25LSSFE3242604
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 6 units)*
€187.38
(exc. VAT)
€230.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €187.38 | €31.23 |
*price indicative
- RS Stock No.:
- 686-318
- Mfr. Part No.:
- AVH25LSSFE3242604
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pushbutton | |
| Switch Operation | On-On | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Series | AVH25 | |
| Panel Cutout Size | 25.2 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V | |
| Actuator Style | Flush | |
| Switch Configuration | 1 NO/1 NC | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 26A | |
| Standards/Approvals | RoHS Compliant | |
| Legend | Ring | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pushbutton | ||
Switch Operation On-On | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Series AVH25 | ||
Panel Cutout Size 25.2 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V | ||
Actuator Style Flush | ||
Switch Configuration 1 NO/1 NC | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 26A | ||
Standards/Approvals RoHS Compliant | ||
Legend Ring | ||
- COO (Country of Origin):
- TW
The TE Connectivity AVH Series Anti Vandal High Current Pushbutton Switches are designed to provide robust, reliable performance in demanding environments. They offer a range of options for operating types, LED light types, light colors, and LED voltages to meet various application needs. Ideal for use in machinery, automotive electronics, strict access control systems, shipping equipment, medical equipment, horticulture, and bath accessories, these switches ensure long lasting durability and secure operation, even in high stress conditions.
Flat button type
Momentary and locking actuation options
Independent LED control
UL recognized
Related links
- TE Connectivity AVH25 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH25 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH25 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH25 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH25 Series Illuminated Push Button Switch Panel Mount SPDT IP67
- RS PRO Illuminated Push Button Switch Panel Mount DPDT IP67 250 V
- TE Connectivity Alocswitch Series Illuminated Pushbutton Panel Mount SPDT, IP67 250 V
- RS PRO MPB25 Series Illuminated Push Button Switch Panel SPDT IP67, 36 V dc 250 V
