TE Connectivity AVH25 Series Illuminated Push Button Switch, On-On, Panel Mount, 25.2 mm Cutout, SPDT, Green LED, IP67
- RS Stock No.:
- 785-520
- Mfr. Part No.:
- 1-2364701-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 10 units)*
€401.74
(exc. VAT)
€494.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €401.74 | €40.174 |
*price indicative
- RS Stock No.:
- 785-520
- Mfr. Part No.:
- 1-2364701-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | On-On | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | AVH25 | |
| Panel Cutout Size | 25.2 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Flush | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | 1 NO/1 NC | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 26A | |
| Height | 19.3in | |
| Width | 28mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation On-On | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series AVH25 | ||
Panel Cutout Size 25.2 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
LED Colour Green | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Flush | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration 1 NO/1 NC | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 26A | ||
Height 19.3in | ||
Width 28mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-vandal pushbutton switch offers high current handling capabilities, designed for robust applications. Its versatile options cater to various environments, ensuring reliable performance in demanding situations.
Available in 19mm, 22mm, and 25mm bushing sizes for application flexibility
Contact ratings of 16A and 26A meet diverse operational needs
Momentary and locking actuation types provide choice based on user requirements
IP67 and IK08 ratings ensure durability against environmental factors
Long mechanical life with up to 1,000,000 cycles for reliability
Related links
- TE Connectivity AVH25 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH25 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH25 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH25 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- TE Connectivity AVH22 Series Illuminated Push Button Switch Panel Mount SPDT IP67
- TE Connectivity AV25 Series Illuminated Push Button Switch Panel Mount DPST IP67
- RS PRO Illuminated Push Button Switch Panel Mount DPDT IP67, 250 V 250 V
