Schurter MSM II Series Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 725-823
- Mfr. Part No.:
- 3-145-473
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€104.24
(exc. VAT)
€128.22
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €104.24 | €52.12 |
*price indicative
- RS Stock No.:
- 725-823
- Mfr. Part No.:
- 3-145-473
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Switch Contact Current 100mA | ||
The Schurter Metal Line Switches is designed for robust industrial applications, offering a reliable solution for your switching needs. With a sturdy stainless steel housing and various illumination options, this switch not only ensures durability but also enhances user Interface visibility. Operating efficiently within a voltage range of 30 VDC to 250 VAC, it is suitable for a variety of installations. The combines all the essential characteristics of momentary action switches, including high tactile feedback and anti-rotation features for easy installation. Ideal for diverse environments, this switch is engineered for long life and dependable performance, making it a premier choice for engineers and technicians seeking quality and reliability in their components.
Mechanical switch built to endure harsh conditions
Offers a variety of illumination options including area, point, and ring illumination
Equipped with quick connect terminals for fast installation
Available in stainless steel, ceramic, and black anodized aluminium materials
Provides anti-rotation protection for straightforward mounting
Supports switching currents from 0.1 A to 10 A, ensuring versatility
Complies with CE and UKCA regulations for safety and quality assurance
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
