Schurter MSM II Series Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 725-828
- Mfr. Part No.:
- 3-145-492
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€104.24
(exc. VAT)
€128.22
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €104.24 | €52.12 |
*price indicative
- RS Stock No.:
- 725-828
- Mfr. Part No.:
- 3-145-492
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 5A | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 5A | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
The Schurter Metal Line Switches is engineered for versatility and durability in demanding environments. Designed for switching applications up to 250 VAC, this robust Push-Button Switch features high-quality stainless steel and ceramic materials, offering both aesthetic appeal and resilience. The accommodates various illumination options, making it suitable for diverse applications, while its momentary action and attractive tactile feedback enhance user experience. Its Ideal for industrial use, capable of withstanding harsh conditions with a lifespan of up to 1.5 million actuations, assuring reliability and longevity. With quick connect terminals, installation becomes a seamless task, enhancing operational efficiency.
Constructed with high-quality stainless steel and ceramic for enhanced durability
Supports a wide switching voltage range from 30 VDC to 250 VAC
Available with illumination options, including ring and area illumination
Momentary action design offers a responsive tactile experience for users
Resistant to harsh conditions with an IP66 and IP67 rating for water and dust protection
Compatible with quick connect terminals to facilitate fast and easy connections
Designed for longevity with a lifetime rating of 1.5 million actuations
Adaptable design for various application needs, including industrial and automotive sectors
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
