Schneider Electric Harmony XB6E Series Illuminated Pushbutton, Latching, Panel Mount, 16 mm Cutout, 2 CO, Orange LED,
- RS Stock No.:
- 759-147
- Mfr. Part No.:
- XB6ECF8B2P
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
€97.79
(exc. VAT)
€120.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €97.79 | €19.558 |
*price indicative
- RS Stock No.:
- 759-147
- Mfr. Part No.:
- XB6ECF8B2P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Latching | |
| Actuator Colour | Orange | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | Harmony XB6E | |
| Mount Type | Panel Mount | |
| Contact Configuration | 2 CO | |
| Terminal Type | FASTON | |
| LED Colour | Orange | |
| IP Rating | IP65 | |
| Actuator Style | Square | |
| Minimum Operating Temperature | -10°C | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | Snap Action | |
| Standards/Approvals | UL 508 | |
| Width | 18mm | |
| Switch Contact Current | 3A | |
| Height | 18mm | |
| Length | 40mm | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Latching | ||
Actuator Colour Orange | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series Harmony XB6E | ||
Mount Type Panel Mount | ||
Contact Configuration 2 CO | ||
Terminal Type FASTON | ||
LED Colour Orange | ||
IP Rating IP65 | ||
Actuator Style Square | ||
Minimum Operating Temperature -10°C | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration Snap Action | ||
Standards/Approvals UL 508 | ||
Width 18mm | ||
Switch Contact Current 3A | ||
Height 18mm | ||
Length 40mm | ||
Legend Unmarked | ||
- COO (Country of Origin):
- CN
The Schneider Electric Illuminated monolithic push-button is designed for a range of applications, featuring a square shape and a flush profile for ergonomic use. It operates at 24 VDC with a polarised light source for enhanced visibility.
Plastic bezel material ensures durability and lightweight handling
Compact dimensions of 18 mm height and width
Mechanical durability rated for 250,000 cycles
IP65 protection rating allows operation in demanding environments
Integral LED light source
Shock resistance of 20 g and vibration resistance of 9 g
Related links
- Schneider Electric Harmony XB6E Series Illuminated Pushbutton Panel Mount 2 CO
- Schneider Electric Harmony XB6E Series Illuminated Illuminated Push Button 16 mm Cutout White LED,
- Schneider Electric Harmony XB6E Series Illuminated Push Button Switch Panel SPDT, Red
- Schneider Electric Harmony XB6E Series Illuminated Push Button Switch Panel SPDT, Yellow
- Schneider Electric Harmony XB6E Series Illuminated Push Button Switch Panel SPDT, Green
- Schneider Electric Harmony XB6E Series Illuminated Push Button Switch Panel DPDT, Green
- Schneider Electric Harmony XB6E Series Illuminated Push Button Switch Panel SPDT, White
- Schneider Electric Harmony XB6E Series Illuminated Push Button 16mm Cutout IP65
