Schneider Electric Harmony XB6E Series Illuminated Pushbutton, Latching, Panel Mount, 16 mm Cutout, 2 CO, Blue LED,
- RS Stock No.:
- 759-154
- Mfr. Part No.:
- XB6ECF6B2P
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 pack of 5 units)*
€111.03
(exc. VAT)
€136.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €111.03 | €22.206 |
*price indicative
- RS Stock No.:
- 759-154
- Mfr. Part No.:
- XB6ECF6B2P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Latching | |
| Product Type | Pushbutton | |
| Actuator Colour | Blue | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | Harmony XB6E | |
| Mount Type | Panel Mount | |
| Contact Configuration | 2 CO | |
| Terminal Type | FASTON | |
| LED Colour | Blue | |
| IP Rating | IP65 | |
| Actuator Style | Square | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -10°C | |
| Contact DC Voltage | 30V | |
| Switch Configuration | Snap Action | |
| Maximum Operating Temperature | 55°C | |
| Length | 40mm | |
| Switch Contact Current | 3A | |
| Width | 18mm | |
| Standards/Approvals | UL 508 | |
| Height | 18mm | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Latching | ||
Product Type Pushbutton | ||
Actuator Colour Blue | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series Harmony XB6E | ||
Mount Type Panel Mount | ||
Contact Configuration 2 CO | ||
Terminal Type FASTON | ||
LED Colour Blue | ||
IP Rating IP65 | ||
Actuator Style Square | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -10°C | ||
Contact DC Voltage 30V | ||
Switch Configuration Snap Action | ||
Maximum Operating Temperature 55°C | ||
Length 40mm | ||
Switch Contact Current 3A | ||
Width 18mm | ||
Standards/Approvals UL 508 | ||
Height 18mm | ||
Legend Unmarked | ||
- COO (Country of Origin):
- CN
The Schneider Electric Illuminated monolithic push-button designed for versatile operator applications. Its Compact size ensures seamless integration into various control systems, while the blue lighting provides clear visibility in any environment.
Mounting diameter of 16 mm allows for easy installation in tight spaces
Constructed with a latching type operator for reliable performance
Features integral LED light source for enhanced visibility
Durable mechanical lifespan of up to 250,000 cycles ensures long-term use
IP65 rated for protection against dust and water ingress
Related links
- Schneider Electric Harmony XB6E Series Illuminated Pushbutton Panel Mount 2 CO
- Schneider Electric Harmony XB6E Series Illuminated Illuminated Push Button 16 mm Cutout White LED,
- Schneider Electric Harmony XB6E Series Illuminated Push Button Switch Panel SPDT, Red
- Schneider Electric Harmony XB6E Series Illuminated Push Button Switch Panel SPDT, Yellow
- Schneider Electric Harmony XB6E Series Illuminated Push Button Switch Panel SPDT, Green
- Schneider Electric Harmony XB6E Series Illuminated Push Button Switch Panel DPDT, Green
- Schneider Electric Harmony XB6E Series Illuminated Push Button Switch Panel SPDT, White
- Schneider Electric Harmony XB6E Series Illuminated Push Button 16mm Cutout IP65
