Schneider Electric Harmony XB4 Series Pushbutton, Panel Mount, 22.5 mm Cutout Blue, 1 NO, IP66, IP67, IP69, IP69K
- RS Stock No.:
- 759-586
- Mfr. Part No.:
- XB4BA615
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€11.95
(exc. VAT)
€14.70
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.95 |
*price indicative
- RS Stock No.:
- 759-586
- Mfr. Part No.:
- XB4BA615
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22.5mm | |
| Mount Type | Panel Mount | |
| Push Button Actuation | Spring Return | |
| Push Button Colour | Blue | |
| Contact Configuration | 1 NO | |
| Push Button Style | Flush | |
| Push Button Shape | Round | |
| Terminal Type | Push-in Terminal | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Push Button Diameter | 22mm | |
| Push Button Material | Metal | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-5-5 | |
| Body Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pushbutton | ||
Illuminated No | ||
Series Harmony XB4 | ||
Cutout Diameter 22.5mm | ||
Mount Type Panel Mount | ||
Push Button Actuation Spring Return | ||
Push Button Colour Blue | ||
Contact Configuration 1 NO | ||
Push Button Style Flush | ||
Push Button Shape Round | ||
Terminal Type Push-in Terminal | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Minimum Operating Temperature -40°C | ||
Push Button Diameter 22mm | ||
Push Button Material Metal | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-5-5 | ||
Body Material Chrome Plated Metal | ||
- COO (Country of Origin):
- FR
The Schneider Electric leading-edge push button is a highly efficient device is designed to facilitate user interaction in various applications. Its robust construction and ergonomic design ensure reliability and ease of use in demanding environments.
Bezel MADE of chromium plated metal for enhanced durability
Compact design with a 22.5 mm mounting diameter for versatile installation
Features standard 1 NO contacts for reliable operation
Rated for 10 million mechanical cycles, ensuring long-lasting performance
IP66, IP67, and IP69K rated for maximum protection against dust and water ingress
Related links
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout White IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Yellow IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Red IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Pushbutton 22.5 mm Cutout Blue IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Pushbutton 22.5 mm Cutout Black IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Pushbutton 22.5 mm Cutout White IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Pushbutton 22.5 mm Cutout Yellow IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Pushbutton 22.5 mm Cutout Green IP66 IP69, IP69K
