Schneider Electric Harmony XB5 Series Pushbutton, Panel Mount, 22.5 mm Cutout White, 1 NO, IP66, IP67, IP69, IP69K
- RS Stock No.:
- 759-489
- Mfr. Part No.:
- XB5AA115
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€23.20
(exc. VAT)
€28.54
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.20 |
*price indicative
- RS Stock No.:
- 759-489
- Mfr. Part No.:
- XB5AA115
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Cutout Diameter | 22.5mm | |
| Series | Harmony XB5 | |
| Mount Type | Panel Mount | |
| Push Button Actuation | Spring Return | |
| Push Button Colour | White | |
| Contact Configuration | 1 NO | |
| Push Button Style | Flush | |
| Terminal Type | Push-in Terminal | |
| Push Button Shape | Round | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Push Button Diameter | 22mm | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-5-5 | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pushbutton | ||
Illuminated No | ||
Cutout Diameter 22.5mm | ||
Series Harmony XB5 | ||
Mount Type Panel Mount | ||
Push Button Actuation Spring Return | ||
Push Button Colour White | ||
Contact Configuration 1 NO | ||
Push Button Style Flush | ||
Terminal Type Push-in Terminal | ||
Push Button Shape Round | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Minimum Operating Temperature -40°C | ||
Push Button Diameter 22mm | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-5-5 | ||
Body Material Plastic | ||
- COO (Country of Origin):
- FR
The Schneider Electric push-button offers a robust solution for controlling electrical circuits, featuring a spring return operator for reliable functionality in demanding environments.
Constructed with a Durable plastic bezel and head for long-lasting use
Equipped with push-in terminals for easy installation and maintenance
Achieves IP66, IP67, and IP69K ratings for superior environmental protection
Capable of withstanding mechanical durability of up to 10 million cycles
Offers standard contact type with a slow-break operation for safety
Related links
- Schneider Electric Harmony XB5 Series Pushbutton 22.5 mm Cutout Blue IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Pushbutton 22.5 mm Cutout Black IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Pushbutton 22.5 mm Cutout Yellow IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Pushbutton 22.5 mm Cutout Green IP66 IP69, IP69K
- Schneider Electric Harmony XB5 Series Pushbutton 22.5 mm Cutout Red IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout White IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Blue IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Yellow IP66 IP69, IP69K
