Siemens 3SB2 Series Selector Switch, Plate, 16 mm Cutout Red, 2P, IP65

Image representative of range

Subtotal (1 unit)*

€19.13

(exc. VAT)

€23.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.13

*price indicative

RS Stock No.:
770-123
Mfr. Part No.:
3SB2000-2HC01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Selector Switch

Illuminated

No

Series

3SB2

Cutout Diameter

16mm

Push Button Actuation

Latching

Mount Type

Plate

Push Button Colour

Red

Contact Configuration

2P

Push Button Shape

Round

IP Rating

IP65

Minimum Operating Temperature

-25°C

Push Button Diameter

19mm

Push Button Material

Plastic

Maximum Operating Temperature

70°C

Standards/Approvals

UL

Body Material

Plastic

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy